
BEA120N00000200000 | |
|---|---|
DigiKey Part Number | 2452-BEA120N00000200000-ND |
Manufacturer | |
Manufacturer Product Number | BEA120N00000200000 |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BEA120N00000200000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,20000 Kč | 336,20 Kč |
| 10 | 285,68300 Kč | 2 856,83 Kč |
| 40 | 259,05750 Kč | 10 362,30 Kč |
| 80 | 246,69750 Kč | 19 735,80 Kč |
| 120 | 239,74292 Kč | 28 769,15 Kč |
| 280 | 225,84257 Kč | 63 235,92 Kč |
| 520 | 216,20138 Kč | 112 424,72 Kč |
| 1 000 | 206,46613 Kč | 206 466,13 Kč |
| Unit Price without VAT: | 336,20000 Kč |
|---|---|
| Unit Price with VAT: | 406,80200 Kč |


