
BDA108N00000150000 | |
|---|---|
DigiKey Part Number | 2452-BDA108N00000150000-ND |
Manufacturer | |
Manufacturer Product Number | BDA108N00000150000 |
Description | CONN PLG HSG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,02000 Kč | 598,02 Kč |
| 10 | 508,19400 Kč | 5 081,94 Kč |
| 40 | 460,84300 Kč | 18 433,72 Kč |
| 80 | 438,86088 Kč | 35 108,87 Kč |
| 120 | 426,49392 Kč | 51 179,27 Kč |
| 280 | 401,77275 Kč | 112 496,37 Kč |
| 520 | 386,88815 Kč | 201 181,84 Kč |
| Unit Price without VAT: | 598,02000 Kč |
|---|---|
| Unit Price with VAT: | 723,60420 Kč |

