8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDA108N00000050000

DigiKey Part Number
2452-BDA108N00000050000-ND
Manufacturer
Manufacturer Product Number
BDA108N00000050000
Description
CONN PLG HSG FMALE 8POS PNL MT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
BDA108N00000050000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Manufacturer
TE Intercontec
Housing Color
Silver
Series
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
8 (4 + 3 Power + PE)
Includes
2 pcs - 1 Connector, 1 O-Ring
Mounting Type
Panel Mount
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Feature
Flange
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
Base Product Number
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1661,54000 Kč661,54 Kč
10562,22300 Kč5 622,23 Kč
40509,84400 Kč20 393,76 Kč
80485,52125 Kč38 841,70 Kč
120471,84175 Kč56 621,01 Kč
280444,49475 Kč124 458,53 Kč
Manufacturers Standard Package
Unit Price without VAT:661,54000 Kč
Unit Price with VAT:800,46340 Kč