



ASTA021NN00620100000 | |
|---|---|
DigiKey Part Number | 2452-ASTA021NN00620100000-ND |
Manufacturer | |
Manufacturer Product Number | ASTA021NN00620100000 |
Description | 623 PLUG, SPEEDTEC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ASTA021NN00620100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 10 | 422,37500 Kč | 4 223,75 Kč |
| 40 | 383,00875 Kč | 15 320,35 Kč |
| 80 | 364,73525 Kč | 29 178,82 Kč |
| 120 | 354,45500 Kč | 42 534,60 Kč |
| 280 | 333,90943 Kč | 93 494,64 Kč |
| 520 | 319,65781 Kč | 166 222,06 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |


