
ASA629N00410100000 | |
|---|---|
DigiKey Part Number | 2452-ASA629N00410100000-ND |
Manufacturer | |
Manufacturer Product Number | ASA629N00410100000 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 417,23000 Kč | 4 172,30 Kč |
| 40 | 378,35250 Kč | 15 134,10 Kč |
| 80 | 360,30200 Kč | 28 824,16 Kč |
| 120 | 350,14692 Kč | 42 017,63 Kč |
| 280 | 329,84857 Kč | 92 357,60 Kč |
| 520 | 315,77156 Kč | 164 201,21 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |

