
AKA874N0085157A000 | |
|---|---|
DigiKey Part Number | 2452-AKA874N0085157A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA874N0085157A000 |
Description | CONN RCP HSG M 17P INLINE PNL MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,82000 Kč | 694,82 Kč |
| 10 | 590,56900 Kč | 5 905,69 Kč |
| 30 | 546,52900 Kč | 16 395,87 Kč |
| 60 | 520,45300 Kč | 31 227,18 Kč |
| 120 | 495,63683 Kč | 59 476,42 Kč |
| 270 | 468,10763 Kč | 126 389,06 Kč |
| Unit Price without VAT: | 694,82000 Kč |
|---|---|
| Unit Price with VAT: | 840,73220 Kč |

