AGC052N00001115000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC110N00001215000

DigiKey Part Number
2452-AGC110N00001215000-ND
Manufacturer
Manufacturer Product Number
AGC110N00001215000
Description
CONN RCPT HSG MALE 12P PNL MT RA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Chromate
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Unshielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Backshell, 1 O-Ring
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1433,00000 Kč433,00 Kč
10368,08000 Kč3 680,80 Kč
40333,77400 Kč13 350,96 Kč
80317,84975 Kč25 427,98 Kč
120308,89125 Kč37 066,95 Kč
280290,98243 Kč81 475,08 Kč
520278,56437 Kč144 853,47 Kč
Manufacturers Standard Package
Unit Price without VAT:433,00000 Kč
Unit Price with VAT:523,93000 Kč