
AEA385N0000002K000 | |
|---|---|
DigiKey Part Number | 2452-AEA385N0000002K000-ND |
Manufacturer | |
Manufacturer Product Number | AEA385N0000002K000 |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEA385N0000002K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | M27-26 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,56000 Kč | 600,56 Kč |
| 10 | 510,39900 Kč | 5 103,99 Kč |
| 32 | 470,18469 Kč | 15 045,91 Kč |
| 64 | 447,75328 Kč | 28 656,21 Kč |
| 128 | 426,40227 Kč | 54 579,49 Kč |
| 256 | 406,07422 Kč | 103 955,00 Kč |
| 512 | 388,63563 Kč | 198 981,44 Kč |
| Unit Price without VAT: | 600,56000 Kč |
|---|---|
| Unit Price with VAT: | 726,67760 Kč |


