
AEA175N00000201000 | |
|---|---|
DigiKey Part Number | 2452-AEA175N00000201000-ND |
Manufacturer | |
Manufacturer Product Number | AEA175N00000201000 |
Description | CONN RCPT HSG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 263,63000 Kč | 2 636,30 Kč |
| 40 | 239,05175 Kč | 9 562,07 Kč |
| 80 | 227,64200 Kč | 18 211,36 Kč |
| 120 | 221,22442 Kč | 26 546,93 Kč |
| 280 | 208,39614 Kč | 58 350,92 Kč |
| 520 | 199,50079 Kč | 103 740,41 Kč |
| 1 000 | 190,51758 Kč | 190 517,58 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |


