
ADA014N00000101000 | |
|---|---|
DigiKey Part Number | 2452-ADA014N00000101000-ND |
Manufacturer | |
Manufacturer Product Number | ADA014N00000101000 |
Description | CONN PLG HSG FMALE 17POS PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 368,93500 Kč | 3 689,35 Kč |
| 40 | 334,55600 Kč | 13 382,24 Kč |
| 80 | 318,59475 Kč | 25 487,58 Kč |
| 120 | 309,61375 Kč | 37 153,65 Kč |
| 280 | 291,66446 Kč | 81 666,05 Kč |
| 520 | 279,21565 Kč | 145 192,14 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |

