
61.173.80.028 | |
|---|---|
DigiKey Part Number | 2452-61.173.80.028TR-ND - Tape & Reel (TR) 2452-61.173.80.028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61.173.80.028 |
Description | CONTACT PIN SZ 1.0MM |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 47,21200 Kč | 1 180,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 39,80546 Kč | 11 145,53 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

