61.173.80.028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61.173.80.028

DigiKey Part Number
2452-61.173.80.028TR-ND - Tape & Reel (TR)
2452-61.173.80.028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61.173.80.028
Description
CONTACT PIN SZ 1.0MM
Customer Reference
Detailed Description
Pin Contact Size 1.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
1050,49900 Kč504,99 Kč
2547,32880 Kč1 183,22 Kč
5045,06380 Kč2 253,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28039,90404 Kč11 173,13 Kč
Manufacturers Standard Package
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč