Pin Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0198-011-P00

DigiKey Part Number
2452-61-0198-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0198-011-P00
Description
CONTACT PIN SZ 2.0MM CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
2.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.1 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1082,58500 Kč825,85 Kč
2577,41560 Kč1 935,39 Kč
5073,71560 Kč3 685,78 Kč
10070,19420 Kč7 019,42 Kč
30064,95800 Kč19 487,40 Kč
50062,65930 Kč31 329,65 Kč
1 00059,67044 Kč59 670,44 Kč
2 50055,93842 Kč139 846,05 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč