Socket Contact Size 1.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60.201.80.024

DigiKey Part Number
2452-60.201.80.024TR-ND - Tape & Reel (TR)
2452-60.201.80.024CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60.201.80.024
Description
CONTACT SOCKET SZ 1.0MM
Customer Reference
Detailed Description
Socket Contact Size 1.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,36400 Kč543,64 Kč
2550,95800 Kč1 273,95 Kč
5048,52220 Kč2 426,11 Kč
10046,20400 Kč4 620,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
28042,96564 Kč12 030,38 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč