
60.201.80.024 | |
|---|---|
DigiKey Part Number | 2452-60.201.80.024TR-ND - Tape & Reel (TR) 2452-60.201.80.024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60.201.80.024 |
Description | CONTACT SOCKET SZ 1.0MM |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,49800 Kč | 544,98 Kč |
| 25 | 51,08400 Kč | 1 277,10 Kč |
| 50 | 48,64240 Kč | 2 432,12 Kč |
| 100 | 46,31840 Kč | 4 631,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 43,07207 Kč | 12 060,18 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |

