
60-0205-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0205-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0205-011-P00 |
Description | CONTACT SKT SZ 0.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 0.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 30,12300 Kč | 301,23 Kč |
| 25 | 28,23240 Kč | 705,81 Kč |
| 50 | 26,88080 Kč | 1 344,04 Kč |
| 100 | 25,59470 Kč | 2 559,47 Kč |
| 300 | 23,68477 Kč | 7 105,43 Kč |
| 500 | 22,84598 Kč | 11 422,99 Kč |
| 1 000 | 21,75560 Kč | 21 755,60 Kč |
| 2 500 | 20,39408 Kč | 50 985,20 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |

