
60-0199-080-P22 | |
|---|---|
DigiKey Part Number | 2452-60-0199-080-P22TR-ND - Tape & Reel (TR) 2452-60-0199-080-P22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60-0199-080-P22 |
Description | CONTACT SOCKET SZ 1.0MM |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer TE Intercontec | Contact Size 1.0mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 25 | 51,97440 Kč | 1 299,36 Kč |
| 50 | 49,49220 Kč | 2 474,61 Kč |
| 100 | 47,13000 Kč | 4 713,00 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

