2270025-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2270025-1
2270025-1
2270025-1

2270025-1

DigiKey Part Number
2094-2270025-1-ND
Manufacturer
Manufacturer Product Number
2270025-1
Description
CONN FMALE COUPLER PLUS 10-12AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Female Coupler Connector Plus 10 ~ 12 AWG
Datasheet
 Datasheet
EDA/CAD Models
2270025-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Energy & Utilities
Series
Packaging
Bag
Part Status
Active
Type
Female Coupler
Coded, Keyed
Plus
Features
10 ~ 12 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 992
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1048,68900 Kč486,89 Kč
2545,63640 Kč1 140,91 Kč
5043,45140 Kč2 172,57 Kč
10041,37800 Kč4 137,80 Kč
25038,78504 Kč9 696,26 Kč
50036,93434 Kč18 467,17 Kč
1 00035,52188 Kč35 521,88 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč