
2-1105301-2 | |
|---|---|
DigiKey Part Number | A106847-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105301-2 |
Description | CONTACT H.D CRIMP SKT 17-18.5AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 17-18.5 AWG Gold |
EDA/CAD Models | 2-1105301-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,29000 Kč | 178,29 Kč |
| 10 | 151,43400 Kč | 1 514,34 Kč |
| 25 | 141,93600 Kč | 3 548,40 Kč |
| 50 | 135,15780 Kč | 6 757,89 Kč |
| 100 | 128,70600 Kč | 12 870,60 Kč |
| 250 | 120,65188 Kč | 30 162,97 Kč |
| 500 | 114,89680 Kč | 57 448,40 Kč |
| 1 000 | 109,41853 Kč | 109 418,53 Kč |
| Unit Price without VAT: | 178,29000 Kč |
|---|---|
| Unit Price with VAT: | 215,73090 Kč |






