
YA9-11 | |
|---|---|
DigiKey Part Number | YA9-11-ND |
Manufacturer | |
Manufacturer Product Number | YA9-11 |
Description | RF ANT 900MHZ YAGI CAB BRKT 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Yagi, 8-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | Cable - 457mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 35.400" (899.16mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 1 561,53143 Kč | 10 930,72 Kč |
| 10 | 1 526,36600 Kč | 15 263,66 Kč |
| 25 | 1 450,60920 Kč | 36 265,23 Kč |
| 100 | 1 367,38350 Kč | 136 738,35 Kč |
| Unit Price without VAT: | 1 561,53143 Kč |
|---|---|
| Unit Price with VAT: | 1 889,45303 Kč |


