




W54-XA1A99C10-10 | |
|---|---|
DigiKey Part Number | 1111-W54-XA1A99C10-10-ND |
Manufacturer | |
Manufacturer Product Number | W54-XA1A99C10-10 |
Description | CIR BRKR THRM 10A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 10A |
Series | Voltage Rating - AC 250 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Not For New Designs | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 5 | 104,90600 Kč | 524,53 Kč |
| 10 | 96,80100 Kč | 968,01 Kč |
| 50 | 80,28380 Kč | 4 014,19 Kč |
| 100 | 74,04310 Kč | 7 404,31 Kč |
| 250 | 66,49144 Kč | 16 622,86 Kč |
| 500 | 61,26208 Kč | 30 631,04 Kč |
| 1 000 | 56,41113 Kč | 56 411,13 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |


