
W51-A152A1-20 | |
|---|---|
DigiKey Part Number | 1111-W51-A152A1-20-ND |
Manufacturer | |
Manufacturer Product Number | W51-A152A1-20 |
Description | CIRCUIT BREAKERS 20A RCKR ACT NO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 142,27200 Kč | 2 845,44 Kč |
| Unit Price without VAT: | 142,27200 Kč |
|---|---|
| Unit Price with VAT: | 172,14912 Kč |


