RF ANTENNA Beidou, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLT69273B11J-518A

DigiKey Part Number
994-VLT69273B11J-518A-ND
Manufacturer
Manufacturer Product Number
VLT69273B11J-518A
Description
ANT 3-PORT 1X-4G, 1X-WIFI-GNSS,
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.5GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
7
VSWR
2
Return Loss
-
Gain
2dBi, 28dB, 4.1dBi, 4.2dBi, 4.9dBi
Power - Max
50 W
Features
Cable - 5.18m
Termination
RP-SMA Male, SMA Male (2)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
2.953" (75.00mm)
Applications
Beidou, GLONASS, GPS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 736,88000 Kč2 736,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 736,88000 Kč
Unit Price with VAT:3 311,62480 Kč