RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
VFQ69383W21JN-518L

VFQ69383W21JN-518L

DigiKey Part Number
994-VFQ69383W21JN-518L-ND
Manufacturer
Manufacturer Product Number
VFQ69383W21JN-518L
Description
ANT LOW PROFILE 4-PORT SHARKFIN
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 3.8GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
9
VSWR
2
Return Loss
-
Gain
0.2dBi, 0.6dBi, 1.1dBi, 3.3dBi, 4.6dBi, 4.8dBi, 3.8dBi, 2.4dBi, 6.4dBi
Power - Max
10 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (2), RP-SMA
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 034,77000 Kč4 034,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 034,77000 Kč
Unit Price with VAT:4 882,07170 Kč