RF ANTENNA 3G, 4G, 5G, ISM, LTE Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 3G, 4G, 5G, ISM, LTE Dome SMA Male Panel Mount
VFD69383B2NNN-518R

VFD69383B2NNN-518R

DigiKey Part Number
994-VFD69383B2NNN-518R-ND
Manufacturer
Manufacturer Product Number
VFD69383B2NNN-518R
Description
ANT LOW PROFILE 2-PORT SHARKFIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, ISM, LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Dome
Number of Bands
9
VSWR
2
Return Loss
-
Gain
0.2dBi, 1dBi, 1.5dBi, 3.6dBi, 3.5dBi, 2.9dBi, 3.2dBi, 4dBi, 5.1dBi
Power - Max
10 W
Features
Cable - 5.18m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, ISM, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 033,16000 Kč3 033,16 Kč
102 562,78500 Kč25 627,85 Kč
252 445,36000 Kč61 134,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 033,16000 Kč
Unit Price with VAT:3 670,12360 Kč