Parametric Equivalent

VERSAFIT-MINI-SPL-1/2-BK | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-MINI-SPL-1/2-BK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-1/2-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black 30.0' (9.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 30.0' (9.1m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.540" (13.72mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-MINI-SPL-1/2-BK | TE Connectivity Raychem Cable Protection | 0 | VER012K-30-ND | 737,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 665,79800 Kč | 19 973,94 Kč |
| Unit Price without VAT: | 665,79800 Kč |
|---|---|
| Unit Price with VAT: | 805,61558 Kč |


