TRAB8063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB8063

DigiKey Part Number
TRAB8063-ND
Manufacturer
Manufacturer Product Number
TRAB8063
Description
RF ANT 836MHZ DOME NMO BASE MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
836MHz
Frequency Range
806MHz ~ 866MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.700" (68.58mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1910,90000 Kč910,90 Kč
10744,81800 Kč7 448,18 Kč
25703,34560 Kč17 583,64 Kč
100657,76560 Kč65 776,56 Kč
250636,04072 Kč159 010,18 Kč
Manufacturers Standard Package
Unit Price without VAT:910,90000 Kč
Unit Price with VAT:1 102,18900 Kč