TRAB806/17103P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB806-17103P

DigiKey Part Number
994-TRAB806-17103P-ND
Manufacturer
Manufacturer Product Number
TRAB806-17103P
Description
RF ANT 850MHZ/900MHZ DOME N FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA AMPS, DCS, GPS, GSM, PCS, UMTS Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
806MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
7
VSWR
2, 2.5
Return Loss
-
Gain
5.9dBi, 5.8dBi, 5.1dBi, 4.2dBi, 4.2dBi, 4.4dBi, 3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.300" (58.42mm)
Applications
AMPS, DCS, GPS, GSM, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 233,55000 Kč1 233,55 Kč
101 017,65000 Kč10 176,50 Kč
25963,75400 Kč24 093,85 Kč
100904,53440 Kč90 453,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 233,55000 Kč
Unit Price with VAT:1 492,59550 Kč