RF ANTENNA WLAN Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB24-49003

DigiKey Part Number
994-TRAB24-49003-ND
Manufacturer
Manufacturer Product Number
TRAB24-49003
Description
RF ANT 2.4GHZ/4.9GHZ DOME NMO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 4.9GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2, 3
Return Loss
-
Gain
0.7dBi, 0.6dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.299" (58.40mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 327,49000 Kč1 327,49 Kč
101 097,25000 Kč10 972,50 Kč
251 039,77880 Kč25 994,47 Kč
100976,61490 Kč97 661,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 327,49000 Kč
Unit Price with VAT:1 606,26290 Kč