
TAT-125-1/2-0-STK-CS6171 | |
|---|---|
DigiKey Part Number | 1111-TAT-125-1/2-0-STK-CS6171-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/2-0-STK-CS6171 |
Description | TAT-125-1/2-0-STK-CS6171 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 254,81493 Kč | 19 111,12 Kč |
| Unit Price without VAT: | 254,81493 Kč |
|---|---|
| Unit Price with VAT: | 308,32607 Kč |

