
S4908WBFNM | |
|---|---|
DigiKey Part Number | S4908WBFNM-ND |
Manufacturer | |
Manufacturer Product Number | S4908WBFNM |
Description | RF ANT 5GHZ WHIP STR N MALE CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 4.9GHz ~ 5.875GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 19.600" (497.84mm) | |
Applications | WiMax™, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 323,71000 Kč | 2 323,71 Kč |
| 10 | 1 951,10300 Kč | 19 511,03 Kč |
| 25 | 1 858,10040 Kč | 46 452,51 Kč |
| 100 | 1 755,89630 Kč | 175 589,63 Kč |
| Unit Price without VAT: | 2 323,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 811,68910 Kč |


