Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-MINI-SPL-3/4-BK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-MINI-SPL-3/4-BK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/4-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670533 | Molex | 0 | 0192670533-ND | 24,27200 Kč | Parametric Equivalent |
| F2213/4 BK026 | Alpha Wire | 0 | F2213/4BK026-ND | 1 620,84000 Kč | Parametric Equivalent |
| FP301-3/4-25'-BLACK-REEL | 3M | 0 | 3M161412-ND | 0,00000 Kč | Parametric Equivalent |
| HSTT75-Q | Panduit Corp | 1 | 298-13676-ND | 1 721,00000 Kč | Parametric Equivalent |
| RNF-100-MINI-SPL-3/4-BK | TE Connectivity Raychem Cable Protection | 0 | RNF034K-25-ND | 776,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 824,04600 Kč | 4 120,23 Kč |
| Unit Price without VAT: | 824,04600 Kč |
|---|---|
| Unit Price with VAT: | 997,09566 Kč |






