RNF-100-1/8-2-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 93
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 148
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 174
Unit Price: 90,29000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 70,19200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 21,12736 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 750
Unit Price: 51,24000 Kč
Datasheet
New Product
Image for RNF-100-1/8-2-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-2-STK

DigiKey Part Number
1111-RNF-100-1/8-2-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-2-STK
Description
HEAT SHRINK TUBING & SLEEVES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/8 RD103Alpha Wire93F2211/8RD103-ND81,05000 KčParametric Equivalent
F221V1/8 RD103Alpha Wire148F221V1/8RD103-ND84,20000 KčParametric Equivalent
FP301-1/8-48"-RED-25 PCS3M03M161344-ND0,00000 KčParametric Equivalent
FP301-1/8-48"-RED-250 PCS3M1743M161343-ND90,29000 KčParametric Equivalent
FP301-1/8-48"-RED-HDR-25 PCS3M0FP301-1/8-48"-RED-HDR-25PCS-ND70,19200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24030,07350 Kč7 217,64 Kč
Unit Price without VAT:30,07350 Kč
Unit Price with VAT:36,38894 Kč