Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/4-2-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/4-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-2-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/4 RD103 | Alpha Wire | 770 | F2211/4RD103-ND | 5,25000 Kč | Parametric Equivalent |
| F221V1/4 RD103 | Alpha Wire | 53 | F221V1/4RD103-ND | 4,60000 Kč | Parametric Equivalent |
| FP301-1/4-48"-RED-12 PCS | 3M | 0 | 3M161325-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/4-48"-RED-200 PCS | 3M | 156 | 3M161326-ND | 3,57000 Kč | Parametric Equivalent |
| FP301-1/4-48"-RED-HDR-12 PCS | 3M | 0 | FP301-1/4-48"-RED-HDR-12PCS-ND | 3,49833 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 30,07333 Kč | 4 511,00 Kč |
| Unit Price without VAT: | 30,07333 Kč |
|---|---|
| Unit Price with VAT: | 36,38873 Kč |






