Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/16-BK-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/16-BK-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/16-BK-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/16-0-STK | TE Connectivity | 0 | 1111-RNF-100-1/16-0-STK-ND | 21,66642 Kč | Parametric Equivalent |
| FP-301-VW-1/16-48-BLACK | 3M | 0 | 3M157582-ND | 0,00000 Kč | Parametric Equivalent |
| FP-301VW-1/16-BLACK-4'-BU | 3M | 0 | 3M161468-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/16-48"-BLACK-250 PCS | 3M | 327 | 3M161286-ND | 77,06000 Kč | Parametric Equivalent |
| FP301-1/16-48"-BLACK-HDR-25 PCS | 3M | 0 | FP301-1/16-48"-BLACK-HDR-25PCS-ND | 80,93480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,20940 Kč | 1 760,47 Kč |
| Unit Price without VAT: | 35,20940 Kč |
|---|---|
| Unit Price with VAT: | 42,60337 Kč |






