
POE-24IR-CI | |
|---|---|
DigiKey Part Number | 994-1051-ND |
Manufacturer | |
Manufacturer Product Number | POE-24IR-CI |
Description | POE INJECTOR 19.2W 24V DESKTOP |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 800 mA | |
Power (Watts) - Per Port | 19.2W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | 70% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, EN | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C6 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.324 lb (146.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,41000 Kč | 2 150,41 Kč |
| 5 | 2 070,27600 Kč | 10 351,38 Kč |
| 10 | 2 036,65900 Kč | 20 366,59 Kč |
| 25 | 1 992,94520 Kč | 49 823,63 Kč |
| 50 | 1 960,45720 Kč | 98 022,86 Kč |
| 100 | 1 928,47520 Kč | 192 847,52 Kč |
| Unit Price without VAT: | 2 150,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 601,99610 Kč |


