


PC8910N | |
|---|---|
DigiKey Part Number | PC8910N-ND |
Manufacturer | |
Manufacturer Product Number | PC8910N |
Description | RF ANT 918MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 10-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 918MHz | |
Frequency Range | 896MHz ~ 940MHz | |
Antenna Type | Yagi, 10-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11dBd | |
Power - Max | 200 W | |
Features | Cable - 483mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 41.500" (105.41cm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 351,28000 Kč | 3 351,28 Kč |
| 10 | 2 841,95300 Kč | 28 419,53 Kč |
| 25 | 2 714,78960 Kč | 67 869,74 Kč |
| Unit Price without VAT: | 3 351,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 055,04880 Kč |


