RFID Antenna 865MHz ~ 956MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAR86518H-FNF

DigiKey Part Number
PAR86518H-FNF-ND
Manufacturer
Manufacturer Product Number
PAR86518H-FNF
Description
RFID ANT 910MHZ PANEL N FEM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Antenna 865MHz ~ 956MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Frequency
865MHz ~ 956MHz
Features
-
Size / Dimension
259.08mm L x 259.08mm W x 33.53mm H
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 081,25000 Kč3 081,25 Kč
102 604,42400 Kč26 044,24 Kč
252 485,39040 Kč62 134,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 081,25000 Kč
Unit Price with VAT:3 728,31250 Kč