
OC69421-FNF | |
|---|---|
DigiKey Part Number | 994-OC69421-FNF-ND |
Manufacturer | |
Manufacturer Product Number | OC69421-FNF |
Description | OMNI, 698-4200MHZ, 1.5/4/5 DBI,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer TE Connectivity | VSWR 2, 2.5 |
Packaging Bulk | Gain 1.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 829MHz, 1.85GHz, 2.045GHz, 2.3GHz, 2.595GHz, 3.75GHz | Height (Max) 9.764" (248.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.1GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | Applications 4G, 5G, CBRS |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,41000 Kč | 1 763,41 Kč |
| 10 | 1 467,94900 Kč | 14 679,49 Kč |
| 25 | 1 394,16640 Kč | 34 854,16 Kč |
| 100 | 1 313,08050 Kč | 131 308,05 Kč |
| Unit Price without VAT: | 1 763,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 133,72610 Kč |


