MPE406R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 644,91880 Kč
Datasheet
New Product
Image for MPE406R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE406R

DigiKey Part Number
1111-MPE406R-ND
Manufacturer
Manufacturer Product Number
MPE406R
Description
PUSHBUTTON SWITCHES 4PDT MOM SPL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
Splash Proof
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-20°C ~ 80°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
6A (AC), 4A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPE406RTE Connectivity ALCOSWITCH Switches0450-1080-ND644,91880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 111,39000 Kč2 222,78 Kč
Unit Price without VAT:1 111,39000 Kč
Unit Price with VAT:1 344,78190 Kč