MPE106F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 171
Unit Price: 364,95000 Kč
Datasheet
New Product
Image for MPE106F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE106F

DigiKey Part Number
1111-MPE106F-ND
Manufacturer
Manufacturer Product Number
MPE106F
Description
PUSHBUTTON SWITCHES SPDT MOM SPL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
Splash Proof
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4584,21750 Kč2 336,87 Kč
Unit Price without VAT:584,21750 Kč
Unit Price with VAT:706,90318 Kč