RF ANTENNA Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94271

DigiKey Part Number
MAF94271-ND
Manufacturer
Manufacturer Product Number
MAF94271
Description
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.1dBi, 3.4dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.776" (95.90mm)
Applications
Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
10156,14100 Kč1 561,41 Kč
25145,06240 Kč3 626,56 Kč
100132,89000 Kč13 289,00 Kč
250127,08744 Kč31 771,86 Kč
500123,59044 Kč61 795,22 Kč
1 000120,71162 Kč120 711,62 Kč
Manufacturers Standard Package
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč