



L001269-01 | |
|---|---|
DigiKey Part Number | 994-L001269-01-ND |
Manufacturer | |
Manufacturer Product Number | L001269-01 |
Description | ANT, VERS. PUCK, WIFI,CELL/SATCO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CAT-1, CAT-4, CAT-M, GNSS, IoT, NB-IoT, Wi-Fi Module RP-SMA, SMA (2) Stud |
Datasheet | Datasheet |
EDA/CAD Models | L001269-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 724MHz, 800MHz, 905MHz, 1.5825GHz, 2.19GHz, 2.45GHz, 3.55GHz, 5.525GHz | |
Frequency Range | 698MHz ~ 750MHz, 750MHz ~ 850MHz, 850MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 1.5, 2, 3.5, 3.9, 4 | |
Return Loss | - | |
Gain | 1.83dBi, 1.83dBi, 1.83dBi, 3dBi, 6dBi, 3dBi, 6dBi, 4dBi | |
Power - Max | 20 W | |
Features | Cable - 1m, LNA | |
Termination | RP-SMA, SMA (2) | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Stud | |
Height (Max) | 1.024" (26.00mm) | |
Applications | 4G, 5G, CAT-1, CAT-4, CAT-M, GNSS, IoT, NB-IoT, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,37000 Kč | 1 266,37 Kč |
| 10 | 1 045,23800 Kč | 10 452,38 Kč |
| 25 | 990,04040 Kč | 24 751,01 Kč |
| 100 | 929,37010 Kč | 92 937,01 Kč |
| Unit Price without VAT: | 1 266,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,30770 Kč |

