New Product
L001268-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L001268-02
L001268-02
L001268-02

L001268-02

DigiKey Part Number
994-L001268-02-ND
Manufacturer
Manufacturer Product Number
L001268-02
Description
ANT, VERS FIN, 2XCELL/SATCOM, 1X
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CAT-1, CAT-4, CAT-M, GNSS, IoT, NB-IoT, Wi-Fi Module SMA Female (3) Stud
Datasheet
 Datasheet
EDA/CAD Models
L001268-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
729MHz, 860MHz, 1.5825GHz, 2.19GHz, 3.55GHz
Frequency Range
698MHz ~ 760MHz, 760MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Module
Number of Bands
5
VSWR
1.75, 2
Return Loss
-
Gain
2dBi, 2.8dBi, 3dBi, 3dBi, 3dBi
Power - Max
20 W
Features
Cable - 1m, LNA
Termination
SMA Female (3)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Stud
Height (Max)
1.969" (50.00mm)
Applications
4G, 5G, CAT-1, CAT-4, CAT-M, GNSS, IoT, NB-IoT, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 716,42000 Kč1 716,42 Kč
101 429,25300 Kč14 292,53 Kč
251 357,51440 Kč33 937,86 Kč
1001 278,69910 Kč127 869,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 716,42000 Kč
Unit Price with VAT:2 076,86820 Kč