New Product
L001258-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L001258-01
L001258-01
L001258-01

L001258-01

DigiKey Part Number
994-L001258-01-ND
Manufacturer
Manufacturer Product Number
L001258-01
Description
ANT, VFP, 5PORT, 2XCELL/SAT, WIF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, CBRS, GNSS, IoT, ISM, LTE, Wi-Fi Module SMA Male (3) Pole Mount
Datasheet
 Datasheet
EDA/CAD Models
L001258-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.601GHz, 2.45GHz, 2.745GHz, 5.45GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.605GHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 4.9GHz ~ 6GHz
Antenna Type
Module
Number of Bands
9
VSWR
2, 2.1, 2.2, 2.5
Return Loss
-
Gain
2.5dBi, 2.8dBi, 2dBi, 3.2dBi, 5dBi, 5.3dBi, 1.7dBi, 4.8dBi, 4.9dBi
Power - Max
30 W
Features
Cable - 304.8mm, Cable - 4.877m, LNA
Termination
SMA Male (3)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Pole Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, CBRS, GNSS, IoT, ISM, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 690,36000 Kč4 690,36 Kč
104 011,79300 Kč40 117,93 Kč
253 842,42480 Kč96 060,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4 690,36000 Kč
Unit Price with VAT:5 675,33560 Kč