



L001256-01 | |
|---|---|
DigiKey Part Number | 994-L001256-01-ND |
Manufacturer | |
Manufacturer Product Number | L001256-01 |
Description | ANT, MTRA, 2X5G/SATCOM, 0.195 SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, IoT, M2M Module SMA Male Threaded |
Datasheet | Datasheet |
EDA/CAD Models | L001256-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.2dBi, 4dBi, 4dBi, 3.4dBi, 4.7dBi, 4.1dBi, 4.1dBi, 4.2dBi, 4dBi, 3.4dBi | |
Power - Max | 50 W | |
Features | Cable - 609.6mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 3.740" (95.00mm) | |
Applications | 2G, 3G, 4G, 5G, IoT, M2M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 541,37000 Kč | 2 541,37 Kč |
| 10 | 2 139,16400 Kč | 21 391,64 Kč |
| 25 | 2 038,76000 Kč | 50 969,00 Kč |
| 100 | 1 928,42000 Kč | 192 842,00 Kč |
| Unit Price without VAT: | 2 541,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 075,05770 Kč |


