



L001254-01 | |
|---|---|
DigiKey Part Number | 994-L001254-01-ND |
Manufacturer | |
Manufacturer Product Number | L001254-01 |
Description | ANT, LPS, CELL/SATCOM, RG316, SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, IoT, M2M, Wi-Fi Module SMA Male Threaded |
Datasheet | Datasheet |
EDA/CAD Models | L001254-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi, 1.1dBi, 2.3dBi, 5.9dBi, 4.8dBi, 4.9dBi, 3.8dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 1.220" (31.00mm) | |
Applications | 3G, 4G, IoT, M2M, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,21000 Kč | 1 275,21 Kč |
| 10 | 1 052,85800 Kč | 10 528,58 Kč |
| 25 | 997,31520 Kč | 24 932,88 Kč |
| 100 | 936,27450 Kč | 93 627,45 Kč |
| Unit Price without VAT: | 1 275,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 543,00410 Kč |

