



L001068-01 | |
|---|---|
DigiKey Part Number | 994-L001068-01-ND |
Manufacturer | |
Manufacturer Product Number | L001068-01 |
Description | YAGI ANTENNA 698-960MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, ISM, LoRa, Wi-Fi Yagi, 13-Element N Type Female Bracket, Mast, Pole Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001068-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 739MHz, 865MHz, 952.5MHz | |
Frequency Range | 698MHz ~ 780MHz, 790MHz ~ 940MHz, 945MHz ~ 960MHz | |
Antenna Type | Yagi, 13-Element | |
Number of Bands | 3 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 11dBi, 11dBi, 13dBi | |
Power - Max | 100 W | |
Features | Cable - 500mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket, Mast, Pole Mount | |
Height (Max) | - | |
Applications | 4G, ISM, LoRa, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 618,01000 Kč | 5 618,01 Kč |
| 10 | 4 827,27200 Kč | 48 272,72 Kč |
| 25 | 4 629,91640 Kč | 115 747,91 Kč |
| Unit Price without VAT: | 5 618,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 797,79210 Kč |

