



L001067-01 | |
|---|---|
DigiKey Part Number | 994-L001067-01-ND |
Manufacturer | |
Manufacturer Product Number | L001067-01 |
Description | LOG-PERIODIC 617-6000MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, WLAN Log Periodic N Type Female Pole Mount, Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001067-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.197GHz, 3.75GHz, 5.4GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.8GHz ~ 6GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 4 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 7dBi, 7.5dBi, 9dBi, 8dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 17.402" (442.00mm) | |
Applications | 5G, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,76000 Kč | 1 892,76 Kč |
| 10 | 1 580,37200 Kč | 15 803,72 Kč |
| 25 | 1 502,39840 Kč | 37 559,96 Kč |
| 100 | 1 416,71620 Kč | 141 671,62 Kč |
| Unit Price without VAT: | 1 892,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,23960 Kč |

