



L001065-01 | |
|---|---|
DigiKey Part Number | 994-L001065-01-ND |
Manufacturer | |
Manufacturer Product Number | L001065-01 |
Description | 400-430MHZ BATON, 6.0DBI, 1.8M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001065-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 415MHz | |
Frequency Range | 400MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | Cable - 500mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 71.000" (180.34cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 385,70000 Kč | 6 385,70 Kč |
| 10 | 5 504,26900 Kč | 55 042,69 Kč |
| 25 | 5 284,25600 Kč | 132 106,40 Kč |
| Unit Price without VAT: | 6 385,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 726,69700 Kč |

